Omron Switching Power Supply, S8JX-P60024N, 24V dc, 27A, 600W, 1 Output, 100 → 240V ac Input Voltage

RS Stock No.: 215-4163Brand: OmronManufacturers Part No.: S8JXP60024N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Omron

Output Voltage

24V dc

Output Current

27A

Power Rating

600W

Number of Outputs

1

Input Voltage

100 → 240V ac

Series

S8JX-P

Stock information temporarily unavailable.

EGP 51,520.82

EGP 51,520.82 Each (ex VAT)

Omron Switching Power Supply, S8JX-P60024N, 24V dc, 27A, 600W, 1 Output, 100 → 240V ac Input Voltage

EGP 51,520.82

EGP 51,520.82 Each (ex VAT)

Omron Switching Power Supply, S8JX-P60024N, 24V dc, 27A, 600W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Voltage

24V dc

Output Current

27A

Power Rating

600W

Number of Outputs

1

Input Voltage

100 → 240V ac

Series

S8JX-P