Omron Power Supply, S8FS-C35024J, 24V dc, 14.6A, 350W, 1 Output, 100 → 240V ac Input Voltage

RS Stock No.: 215-4156Brand: OmronManufacturers Part No.: S8FSC35024JDistrelec Article No.: 30132911
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Omron

Output Voltage

24V dc

Output Current

14.6A

Power Rating

350W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Direct Mount

Width

112.5mm

Depth

212mm

Efficiency

88%

Series

S8FS-C

Minimum Temperature

-20°C

Weight

800g

Maximum Temperature

+60°C

Distrelec Product Id

30132911

Stock information temporarily unavailable.

EGP 13,359.22

EGP 13,359.22 Each (ex VAT)

Omron Power Supply, S8FS-C35024J, 24V dc, 14.6A, 350W, 1 Output, 100 → 240V ac Input Voltage

EGP 13,359.22

EGP 13,359.22 Each (ex VAT)

Omron Power Supply, S8FS-C35024J, 24V dc, 14.6A, 350W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Voltage

24V dc

Output Current

14.6A

Power Rating

350W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Direct Mount

Width

112.5mm

Depth

212mm

Efficiency

88%

Series

S8FS-C

Minimum Temperature

-20°C

Weight

800g

Maximum Temperature

+60°C

Distrelec Product Id

30132911