Omron Power Supply, S8FS-C10024J, 24V dc, 4.5A, 100W, 1 Output, 100 → 240V ac Input Voltage
RS Stock No.: 215-4145Brand: OmronManufacturers Part No.: S8FSC10024JDistrelec Article No.: 30132904

Technical Document
Specifications
Brand
OmronOutput Voltage
24V dc
Output Current
4.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
Direct Mount
Width
97mm
Depth
159mm
Efficiency
87%
Series
S8FS
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Distrelec Product Id
30132904
Stock information temporarily unavailable.
EGP 5,511.20
EGP 5,511.20 Each (ex VAT)
Omron Power Supply, S8FS-C10024J, 24V dc, 4.5A, 100W, 1 Output, 100 → 240V ac Input Voltage
1
EGP 5,511.20
EGP 5,511.20 Each (ex VAT)
Omron Power Supply, S8FS-C10024J, 24V dc, 4.5A, 100W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Voltage
24V dc
Output Current
4.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
Direct Mount
Width
97mm
Depth
159mm
Efficiency
87%
Series
S8FS
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Distrelec Product Id
30132904