Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Switching Power Supply, S8FS-C15012, 12V dc, 12.5A, 150W, 1 Output, 100 → 240V ac Input Voltage

RS Stock No.: 215-4146Brand: OmronManufacturers Part No.: S8FS-C15012
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Omron

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

100 → 240V ac

Series

S8FS-C

Stock information temporarily unavailable.

EGP 8,606.74

EGP 8,606.74 Each (ex VAT)

Omron Switching Power Supply, S8FS-C15012, 12V dc, 12.5A, 150W, 1 Output, 100 → 240V ac Input Voltage

EGP 8,606.74

EGP 8,606.74 Each (ex VAT)

Omron Switching Power Supply, S8FS-C15012, 12V dc, 12.5A, 150W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

100 → 240V ac

Series

S8FS-C