Omron Switching Power Supply, S8FS-C05012, 12V dc, 4.2A, 50W, 1 Output, 100 → 240V ac Input Voltage

RS Stock No.: 215-4136Brand: OmronManufacturers Part No.: S8FS-C05012Distrelec Article No.: 30132897
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Omron

Output Voltage

12V dc

Output Current

4.2A

Power Rating

50W

Number of Outputs

1

Input Voltage

100 → 240V ac

Series

S8FS-C

Stock information temporarily unavailable.

EGP 4,398.40

EGP 4,398.40 Each (ex VAT)

Omron Switching Power Supply, S8FS-C05012, 12V dc, 4.2A, 50W, 1 Output, 100 → 240V ac Input Voltage

EGP 4,398.40

EGP 4,398.40 Each (ex VAT)

Omron Switching Power Supply, S8FS-C05012, 12V dc, 4.2A, 50W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Voltage

12V dc

Output Current

4.2A

Power Rating

50W

Number of Outputs

1

Input Voltage

100 → 240V ac

Series

S8FS-C