Omron R89F Series Axial Fan, 100 → 240 V ac, AC Operation, 3m³/min, 4.4W, 80mA Max, 120 x 120 x 38mm

RS Stock No.: 194-0672Brand: OmronManufacturers Part No.: R89FMS1238HPS2
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Height

38mm

AC or DC Operation

AC

Power Consumption

4.4W

Width

120mm

Depth

120mm

Maximum Current

80mA

Air Flow

3m³/min

Termination Type

Lead Wire

Dimensions

120 x 120 x 38mm

Noise Level

42dB

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

Philippines

Stock information temporarily unavailable.

EGP 12,128.24

EGP 12,128.24 Each (ex VAT)

Omron R89F Series Axial Fan, 100 → 240 V ac, AC Operation, 3m³/min, 4.4W, 80mA Max, 120 x 120 x 38mm

EGP 12,128.24

EGP 12,128.24 Each (ex VAT)

Omron R89F Series Axial Fan, 100 → 240 V ac, AC Operation, 3m³/min, 4.4W, 80mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Height

38mm

AC or DC Operation

AC

Power Consumption

4.4W

Width

120mm

Depth

120mm

Maximum Current

80mA

Air Flow

3m³/min

Termination Type

Lead Wire

Dimensions

120 x 120 x 38mm

Noise Level

42dB

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

Philippines