Omron 400 V 1.5 kW Servo Motor, 3000 rpm, 400 Nm Max Output Torque

RS Stock No.: 215-7617Brand: OmronManufacturers Part No.: R88M-K1K530C-S2
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

400 Nm

Supply Voltage

400 V

Output Speed

3000 rpm

Power Rating

1.5 kW

Stock information temporarily unavailable.

EGP 245,988.61

EGP 245,988.61 Each (ex VAT)

Omron 400 V 1.5 kW Servo Motor, 3000 rpm, 400 Nm Max Output Torque

EGP 245,988.61

EGP 245,988.61 Each (ex VAT)

Omron 400 V 1.5 kW Servo Motor, 3000 rpm, 400 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

400 Nm

Supply Voltage

400 V

Output Speed

3000 rpm

Power Rating

1.5 kW