Omron G-Series Servo Motor, 50 W, 1 Phase, 230 V

RS Stock No.: 215-8283Brand: OmronManufacturers Part No.: R88M-G05030H-S2
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Omron

Power Rating

50 W

Supply Voltage

230 V

Phase

1

Series

G-Series

You may be interested in
Stock information temporarily unavailable.

EGP 59,138.85

EGP 59,138.85 Each (ex VAT)

Omron G-Series Servo Motor, 50 W, 1 Phase, 230 V

EGP 59,138.85

EGP 59,138.85 Each (ex VAT)

Omron G-Series Servo Motor, 50 W, 1 Phase, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

50 W

Supply Voltage

230 V

Phase

1

Series

G-Series

You may be interested in