Omron Inverter Drive, 11 kW, 3 Phase, 230 V, 56 A, Q2V series Series

RS Stock No.: 215-3335Brand: OmronManufacturers Part No.: Q2V-A2056-AAA
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

11 kW

Phase

3

Supply Voltage

230 V

Current Rating

56 A

For Use With

Bluetooth, CANopen, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, POWERLINK, PROFIBUS DP Slave, PROFINET Slave

Series

Q2V series

Field Bus Communication Type

MODBUS Slave, Serial RS-485, USB

IP Rating

IP20

Output Frequency

590Hz

STO

Yes

Stock information temporarily unavailable.

EGP 292,370.05

EGP 292,370.05 Each (ex VAT)

Omron Inverter Drive, 11 kW, 3 Phase, 230 V, 56 A, Q2V series Series

EGP 292,370.05

EGP 292,370.05 Each (ex VAT)

Omron Inverter Drive, 11 kW, 3 Phase, 230 V, 56 A, Q2V series Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

11 kW

Phase

3

Supply Voltage

230 V

Current Rating

56 A

For Use With

Bluetooth, CANopen, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, POWERLINK, PROFIBUS DP Slave, PROFINET Slave

Series

Q2V series

Field Bus Communication Type

MODBUS Slave, Serial RS-485, USB

IP Rating

IP20

Output Frequency

590Hz

STO

Yes