Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
MY3 Series
Accessory Type
Socket
Series
PYF
Current Rating
5A
Mounting Type
DIN Rail
Termination Type
Screw
Country of Origin
Japan
Product details
MY Series Relay Socket
A range of PCB and DIN Rail mounting sockets for industrial MY relays. Relay clips available separately
Features & Benefits
Operating temperature range: -55 to +70°C
Switching Current 10A
Switching Voltage 250 Vac
Product Application Information
This front connecting socket is ideal for use without 2-pole test button relay and the perfect choice for DIN-track-mounting.
Approvals
CE, VDE, UL
EGP 1,233.63
EGP 1,233.63 Each (ex VAT)
1
EGP 1,233.63
EGP 1,233.63 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
MY3 Series
Accessory Type
Socket
Series
PYF
Current Rating
5A
Mounting Type
DIN Rail
Termination Type
Screw
Country of Origin
Japan
Product details
MY Series Relay Socket
A range of PCB and DIN Rail mounting sockets for industrial MY relays. Relay clips available separately
Features & Benefits
Operating temperature range: -55 to +70°C
Switching Current 10A
Switching Voltage 250 Vac
Product Application Information
This front connecting socket is ideal for use without 2-pole test button relay and the perfect choice for DIN-track-mounting.
Approvals
CE, VDE, UL