Omron G2R 250V ac DIN Rail Relay Socket, for use with G2R Relay

RS Stock No.: 815-6744Brand: OmronManufacturers Part No.: P2RF-05-ESSDistrelec Article No.: 30162918
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

G2R Relay

Accessory Type

Socket

Series

P2RF

Series

G2R

Termination Type

Screw

Current Rating

10A

Mounting Type

DIN Rail

Distrelec Product Id

30162918

Country of Origin

Italy

Product details

P2RF- ESS Series

Omron P2RF-ESS series rise-up terminal sockets.

Double wiring available on all the terminals
Release lever enables easy replacement
Finger-protection: IP20
UL/CSA/TUV/Lloyd's certification
RoHS certified
Operating temperature: -25º to +70º
Socket accessories also available

You may be interested in
Stock information temporarily unavailable.

EGP 664.07

EGP 664.07 Each (ex VAT)

Omron G2R 250V ac DIN Rail Relay Socket, for use with G2R Relay

EGP 664.07

EGP 664.07 Each (ex VAT)

Omron G2R 250V ac DIN Rail Relay Socket, for use with G2R Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

G2R Relay

Accessory Type

Socket

Series

P2RF

Series

G2R

Termination Type

Screw

Current Rating

10A

Mounting Type

DIN Rail

Distrelec Product Id

30162918

Country of Origin

Italy

Product details

P2RF- ESS Series

Omron P2RF-ESS series rise-up terminal sockets.

Double wiring available on all the terminals
Release lever enables easy replacement
Finger-protection: IP20
UL/CSA/TUV/Lloyd's certification
RoHS certified
Operating temperature: -25º to +70º
Socket accessories also available

You may be interested in