Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 3PDT

RS Stock No.: 827-8282Brand: OmronManufacturers Part No.: MY3N DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

21.5mm

Coil Resistance

650Ω

Coil Power

900mW

Series

MY3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Life

100000000 (Mechanical) Operations, 500000 (Electrical) Operations

Height

28mm

Contact Material

Silver

Application

Power

Product details

Omron MY3 Series Miniature Power Relays

The MY3 series miniature power relays offer high reliability, quick response and ultra high sensitivity. Changes due to age are negligible, the use of special magnetic materials ensure a long continuous hold time

Models available with an operation indicator
Withstands dielectric strength of 2000 V
3 and 4 pole types have an arc barrier

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,740.49

EGP 1,740.49 Each (ex VAT)

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 3PDT

EGP 1,740.49

EGP 1,740.49 Each (ex VAT)

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

21.5mm

Coil Resistance

650Ω

Coil Power

900mW

Series

MY3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Life

100000000 (Mechanical) Operations, 500000 (Electrical) Operations

Height

28mm

Contact Material

Silver

Application

Power

Product details

Omron MY3 Series Miniature Power Relays

The MY3 series miniature power relays offer high reliability, quick response and ultra high sensitivity. Changes due to age are negligible, the use of special magnetic materials ensure a long continuous hold time

Models available with an operation indicator
Withstands dielectric strength of 2000 V
3 and 4 pole types have an arc barrier

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more