Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 536-887Brand: OmronManufacturers Part No.: MKS2PI DC12
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Series

MKS

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Length

34.5mm

Coil Resistance

107Ω

Coil Power

1.4W

Depth

34.5mm

Height

53.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Contact Material

Silver Alloy

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Dimensions

52.5 x 34.5 x 34.5mm

Country of Origin

China

Product details

General Purpose Relays, MKS Series

All units have a Mechanical indicator and lockable test button (with nameplate)
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C

Approvals

UL, TUV (IEC), CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 1,142.68

EGP 1,142.68 Each (ex VAT)

Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT

EGP 1,142.68

EGP 1,142.68 Each (ex VAT)

Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Series

MKS

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Length

34.5mm

Coil Resistance

107Ω

Coil Power

1.4W

Depth

34.5mm

Height

53.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Contact Material

Silver Alloy

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Dimensions

52.5 x 34.5 x 34.5mm

Country of Origin

China

Product details

General Purpose Relays, MKS Series

All units have a Mechanical indicator and lockable test button (with nameplate)
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C

Approvals

UL, TUV (IEC), CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in