Technical Document
Specifications
Brand
OmronCoil Voltage
110V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Length
21.5mm
Coil Resistance
3.75 kO
Coil Power
0.9 → 1.1W
Minimum Operating Temperature
-25°C
Series
LY
Height
38mm
Maximum Operating Temperature
+40°C
Life
500000 cycles
Depth
42.4mm
Contact Material
Ag Alloy
Standards Met
CE, CSA
Application
Power
Dimensions
21.5 x 42.4 x 38mm
EGP 1,641.84
EGP 1,641.84 Each (ex VAT)
1
EGP 1,641.84
EGP 1,641.84 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
110V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Length
21.5mm
Coil Resistance
3.75 kO
Coil Power
0.9 → 1.1W
Minimum Operating Temperature
-25°C
Series
LY
Height
38mm
Maximum Operating Temperature
+40°C
Life
500000 cycles
Depth
42.4mm
Contact Material
Ag Alloy
Standards Met
CE, CSA
Application
Power
Dimensions
21.5 x 42.4 x 38mm