Omron K3MA Negative LCD (backlit LED) Display 7-Segment Digital Digital Panel Multi-Function Meter, 14.2mm x

RS Stock No.: 215-4113Brand: OmronManufacturers Part No.: K3MAJ100240AC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Display Type

Negative LCD (backlit LED) Display 7-Segment Digital

Cutout Height

14.2mm

Number Of Digits

5

Depth

80mm

Series

K3MA

Stock information temporarily unavailable.

EGP 21,499.78

EGP 21,499.78 Each (ex VAT)

Omron K3MA Negative LCD (backlit LED) Display 7-Segment Digital Digital Panel Multi-Function Meter, 14.2mm x

EGP 21,499.78

EGP 21,499.78 Each (ex VAT)

Omron K3MA Negative LCD (backlit LED) Display 7-Segment Digital Digital Panel Multi-Function Meter, 14.2mm x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Display Type

Negative LCD (backlit LED) Display 7-Segment Digital

Cutout Height

14.2mm

Number Of Digits

5

Depth

80mm

Series

K3MA