Omron K3MA-F LCD Digital Frequency Meter for Frequency, Rate, 48mm x 96mm

RS Stock No.: 265-5011Brand: OmronManufacturers Part No.: K3MA-F-A2 100-240VAC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Properties Measured

Frequency, Rate

Display Type

LCD

Cutout Height

48mm

Cutout Width

96mm

Number Of Digits

5

Depth

80mm

Series

K3MA-F

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 30,422.07

EGP 30,422.07 Each (ex VAT)

Omron K3MA-F LCD Digital Frequency Meter for Frequency, Rate, 48mm x 96mm

EGP 30,422.07

EGP 30,422.07 Each (ex VAT)

Omron K3MA-F LCD Digital Frequency Meter for Frequency, Rate, 48mm x 96mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Properties Measured

Frequency, Rate

Display Type

LCD

Cutout Height

48mm

Cutout Width

96mm

Number Of Digits

5

Depth

80mm

Series

K3MA-F

Country of Origin

China

You may be interested in