Omron Negative LCD (backlit LED) Display 7-Segment Digital Digital Panel Multi-Function Meter, 14.2mm x 5.8mm

RS Stock No.: 215-4112Brand: OmronManufacturers Part No.: K3HBXVD24VACVDCDistrelec Article No.: 30083267
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Display Type

Negative LCD (backlit LED) Display 7-Segment Digital

Cutout Height

14.2mm

Cutout Width

5.8mm

Number Of Digits

1

Depth

95mm

Stock information temporarily unavailable.

EGP 43,706.67

EGP 43,706.67 Each (ex VAT)

Omron Negative LCD (backlit LED) Display 7-Segment Digital Digital Panel Multi-Function Meter, 14.2mm x 5.8mm

EGP 43,706.67

EGP 43,706.67 Each (ex VAT)

Omron Negative LCD (backlit LED) Display 7-Segment Digital Digital Panel Multi-Function Meter, 14.2mm x 5.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Display Type

Negative LCD (backlit LED) Display 7-Segment Digital

Cutout Height

14.2mm

Cutout Width

5.8mm

Number Of Digits

1

Depth

95mm