Omron Counter, 4 Digit 7-Segment Negative Transmissive LCD, 5kHz, 24 V dc

RS Stock No.: 215-4083Brand: OmronManufacturers Part No.: H7CX-AWSD-N
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 V dc

Display Type

7-Segment Negative Transmissive LCD

Function

Counter

Input Type

PNP

Connection Type

Screw

Number Of Digits

4

Maximum Count Frequency

5kHz

You may be interested in

EGP 36,471.27

EGP 36,471.27 Each (ex VAT)

Omron Counter, 4 Digit 7-Segment Negative Transmissive LCD, 5kHz, 24 V dc

EGP 36,471.27

EGP 36,471.27 Each (ex VAT)

Omron Counter, 4 Digit 7-Segment Negative Transmissive LCD, 5kHz, 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 V dc

Display Type

7-Segment Negative Transmissive LCD

Function

Counter

Input Type

PNP

Connection Type

Screw

Number Of Digits

4

Maximum Count Frequency

5kHz

You may be interested in