Technical Document
Specifications
Brand
OmronSupply Voltage
200 → 230V ac
Mounting Type
Panel Mount
Mode of Operation
Delay ON, Flicker OFF Start, Flicker ON Start
Time Range
0.1 min → 10h
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
4NO/4NC
Time Increment
Hours, Minutes
Maximum Current
3A
Maximum Voltage
250V ac
Terminal Type
Push In
Switch Configuration
4PDT
Power Supply
External
Width
56.6mm
Series
H3YN
Maximum Operating Temperature
+55°C
Depth
28mm
Length
21.5mm
Contact Material
Gold Plated
Minimum Operating Temperature
-10°C
Country of Origin
China
Product details
Miniature Multi function Solid State Timer- H3YN Series
Miniature timers with multiple time ranges and operating modes.
8 or 14-pin models available
Multiple operating modes
Black design
Power supply terminals on top and contact output terminals on bottom
Pin configuration compatible with MY power relay
Wide supply voltage range
Plug-in terminal
EGP 5,385.63
EGP 5,385.63 Each (ex VAT)
1
EGP 5,385.63
EGP 5,385.63 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronSupply Voltage
200 → 230V ac
Mounting Type
Panel Mount
Mode of Operation
Delay ON, Flicker OFF Start, Flicker ON Start
Time Range
0.1 min → 10h
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
4NO/4NC
Time Increment
Hours, Minutes
Maximum Current
3A
Maximum Voltage
250V ac
Terminal Type
Push In
Switch Configuration
4PDT
Power Supply
External
Width
56.6mm
Series
H3YN
Maximum Operating Temperature
+55°C
Depth
28mm
Length
21.5mm
Contact Material
Gold Plated
Minimum Operating Temperature
-10°C
Country of Origin
China
Product details
Miniature Multi function Solid State Timer- H3YN Series
Miniature timers with multiple time ranges and operating modes.
8 or 14-pin models available
Multiple operating modes
Black design
Power supply terminals on top and contact output terminals on bottom
Pin configuration compatible with MY power relay
Wide supply voltage range
Plug-in terminal