Omron H3YN Series Panel Mount Timer Relay, 200 → 230V ac, 4-Contact, 0.1 s → 10min, 4NO/4NC

RS Stock No.: 106-6260Brand: OmronManufacturers Part No.: H3YN-4-B AC200-230
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

200 → 230V ac

Mounting Type

Panel Mount

Mode of Operation

Delay ON, Flicker OFF Start, Flicker ON Start

Time Range

0.1 s → 10min

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

4NO/4NC

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Push In

Switch Configuration

4PDT

Width

56.6mm

Power Supply

External

Maximum Operating Temperature

+55°C

Series

H3YN

Depth

28mm

Length

21.5mm

Minimum Operating Temperature

-10°C

Contact Material

Gold Plated

Country of Origin

China

Product details

Miniature Multi function Solid State Timer- H3YN Series

Miniature timers with multiple time ranges and operating modes.

• 8 or 14-pin models available
• Multiple operating modes
• Black design
• Power supply terminals on top and contact output terminals on bottom
• Pin configuration compatible with MY power relay
• Wide supply voltage range
• Plug-in terminal

EGP 5,385.63

EGP 5,385.63 Each (ex VAT)

Omron H3YN Series Panel Mount Timer Relay, 200 → 230V ac, 4-Contact, 0.1 s → 10min, 4NO/4NC

EGP 5,385.63

EGP 5,385.63 Each (ex VAT)

Omron H3YN Series Panel Mount Timer Relay, 200 → 230V ac, 4-Contact, 0.1 s → 10min, 4NO/4NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Supply Voltage

200 → 230V ac

Mounting Type

Panel Mount

Mode of Operation

Delay ON, Flicker OFF Start, Flicker ON Start

Time Range

0.1 s → 10min

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

4NO/4NC

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Push In

Switch Configuration

4PDT

Width

56.6mm

Power Supply

External

Maximum Operating Temperature

+55°C

Series

H3YN

Depth

28mm

Length

21.5mm

Minimum Operating Temperature

-10°C

Contact Material

Gold Plated

Country of Origin

China

Product details

Miniature Multi function Solid State Timer- H3YN Series

Miniature timers with multiple time ranges and operating modes.

• 8 or 14-pin models available
• Multiple operating modes
• Black design
• Power supply terminals on top and contact output terminals on bottom
• Pin configuration compatible with MY power relay
• Wide supply voltage range
• Plug-in terminal