Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 24V dc, 4-Contact, 0.5 → 10s, 1-Function, 4PDT

RS Stock No.: 340-392Brand: OmronManufacturers Part No.: H3Y-4 DC24 10S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

DIN Rail, Surface Mount

Mode of Operation

ON Delay

Time Range

0.5 → 10s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Switch Configuration

4PDT

Terminal Type

Plug In

Power Supply

External

Width

21.5mm

Series

H3Y-4

Depth

63mm

Length

28mm

Maximum Operating Temperature

+50°C

Contact Material

Ag Alloy

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Stock information temporarily unavailable.

EGP 5,618.13

EGP 5,618.13 Each (ex VAT)

Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 24V dc, 4-Contact, 0.5 → 10s, 1-Function, 4PDT

EGP 5,618.13

EGP 5,618.13 Each (ex VAT)

Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 24V dc, 4-Contact, 0.5 → 10s, 1-Function, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

DIN Rail, Surface Mount

Mode of Operation

ON Delay

Time Range

0.5 → 10s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Switch Configuration

4PDT

Terminal Type

Plug In

Power Supply

External

Width

21.5mm

Series

H3Y-4

Depth

63mm

Length

28mm

Maximum Operating Temperature

+50°C

Contact Material

Ag Alloy

Minimum Operating Temperature

-10°C

Time Delay

0.1s