Omron H3RN Series DIN Rail Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 10min

RS Stock No.: 825-4624Brand: OmronManufacturers Part No.: H3RN-2 DC24
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

DIN Rail

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Voltage

24V ac/dc

Switch Configuration

DPDT

Terminal Type

Quick Connect

Power Supply

External

Width

12.8mm

Length

31.2mm

Series

H3RN

Maximum Operating Temperature

+55°C

Depth

47.4mm

Minimum Operating Temperature

-10°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron H3RN Series DIN Rail Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 10min

P.O.A.

Omron H3RN Series DIN Rail Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 10min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

DIN Rail

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Voltage

24V ac/dc

Switch Configuration

DPDT

Terminal Type

Quick Connect

Power Supply

External

Width

12.8mm

Length

31.2mm

Series

H3RN

Maximum Operating Temperature

+55°C

Depth

47.4mm

Minimum Operating Temperature

-10°C

You may be interested in