Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 2-Contact, 0.1 → 43200s, SPDT

RS Stock No.: 264-1634Brand: OmronManufacturers Part No.: H3DK-F AC/DC24-240Distrelec Article No.: 13753145
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24-240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flicker OFF Start, Flicker ON Start

Time Range

0.1 → 43200s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Distrelec Product Id

13753145

Stock information temporarily unavailable.

EGP 8,740.30

EGP 8,740.30 Each (ex VAT)

Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 2-Contact, 0.1 → 43200s, SPDT

EGP 8,740.30

EGP 8,740.30 Each (ex VAT)

Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 2-Contact, 0.1 → 43200s, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24-240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flicker OFF Start, Flicker ON Start

Time Range

0.1 → 43200s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Distrelec Product Id

13753145