Omron H3AM Series Panel Mount Time Delay Relay, 100 → 240V ac, 2-Contact, 1 s → 60h, 2-Function, DPDT

RS Stock No.: 177-0102Brand: OmronManufacturers Part No.: H3AM-NS-B-300 100-240VAC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240V ac

Mounting Type

Panel Mount

Time Range

1 s → 60h

Number of Contacts

2

Number of Timer Functions

Dual Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

96mm

Minimum Voltage

100V ac

Maximum Operating Temperature

+55°C

Length

96mm

Depth

118mm

Series

H3AM

Minimum Operating Temperature

-10°C

Country of Origin

Japan

EGP 29,595.23

EGP 29,595.23 Each (ex VAT)

Omron H3AM Series Panel Mount Time Delay Relay, 100 → 240V ac, 2-Contact, 1 s → 60h, 2-Function, DPDT

EGP 29,595.23

EGP 29,595.23 Each (ex VAT)

Omron H3AM Series Panel Mount Time Delay Relay, 100 → 240V ac, 2-Contact, 1 s → 60h, 2-Function, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240V ac

Mounting Type

Panel Mount

Time Range

1 s → 60h

Number of Contacts

2

Number of Timer Functions

Dual Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

96mm

Minimum Voltage

100V ac

Maximum Operating Temperature

+55°C

Length

96mm

Depth

118mm

Series

H3AM

Minimum Operating Temperature

-10°C

Country of Origin

Japan