Technical Document
Specifications
Brand
OmronAccessory Type
PLC I/O Module
Series
GRT1
Number of Outputs
2
For Use With
DeviceNet Communication
Country of Origin
Japan
Product details
Omron SmartSlice I/O Units
Omron Smart Slice
Omron's SmartSlice I/O system is compact, intelligent and easy. When used with Omron's CS1/CJ1 DeviceNet master units it is plug-and-work, no configuration tool is required. By using built-in functions such as pre-scaling, totalising, differentiation and alarming in analog I/O units, PLC programming can be minimised.
EGP 10,119.13
EGP 10,119.13 Each (ex VAT)
1
EGP 10,119.13
EGP 10,119.13 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
PLC I/O Module
Series
GRT1
Number of Outputs
2
For Use With
DeviceNet Communication
Country of Origin
Japan
Product details
Omron SmartSlice I/O Units
Omron Smart Slice
Omron's SmartSlice I/O system is compact, intelligent and easy. When used with Omron's CS1/CJ1 DeviceNet master units it is plug-and-work, no configuration tool is required. By using built-in functions such as pre-scaling, totalising, differentiation and alarming in analog I/O units, PLC programming can be minimised.