Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron G9SE Time Delay Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 890-3395Brand: OmronManufacturers Part No.: G9SE-221-T30 DC24
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Time Delay

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Safety Category ISO 13849-1

4

Terminal Type

Screw

Configurable

Yes

Series

G9SE

Width

22.5mm

Depth

112mm

Length

144.5mm

Country of Origin

China

Product details

Omron G9SE Safety Relay

The G9SE safety relay from Omron is ideal for a variety of safety input devices such as emergency stop switches, door switches, and light curtains. The screw-less terminals on the front of the G9SE makes installation quick and easy, even in a small control panel where space is limited. Intuitive LED indicators on the safety relay show the operating status of safety inputs and outputs, enabling faster and more accurate troubleshooting when the equipment stops.

Easy and reliable installation and maintenance
Simple wiring using screw-less terminals
Faster troubleshooting with status indicators
Applicable safety standards
OFF-delayed safety output models are also available (stock no. 890-3386 & 890-3395)
Slim design of only 17.5 or 22.5 mm saves space in the control panel

Approvals

CE, UL, TUV, CCC.

Standards

EN ISO 13849-1: PLe/Safety Category 4, IEC 62061: SIL3, EN81-1/-2.

Stock information temporarily unavailable.

EGP 14,252.53

EGP 14,252.53 Each (ex VAT)

Omron G9SE Time Delay Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

EGP 14,252.53

EGP 14,252.53 Each (ex VAT)

Omron G9SE Time Delay Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Time Delay

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Safety Category ISO 13849-1

4

Terminal Type

Screw

Configurable

Yes

Series

G9SE

Width

22.5mm

Depth

112mm

Length

144.5mm

Country of Origin

China

Product details

Omron G9SE Safety Relay

The G9SE safety relay from Omron is ideal for a variety of safety input devices such as emergency stop switches, door switches, and light curtains. The screw-less terminals on the front of the G9SE makes installation quick and easy, even in a small control panel where space is limited. Intuitive LED indicators on the safety relay show the operating status of safety inputs and outputs, enabling faster and more accurate troubleshooting when the equipment stops.

Easy and reliable installation and maintenance
Simple wiring using screw-less terminals
Faster troubleshooting with status indicators
Applicable safety standards
OFF-delayed safety output models are also available (stock no. 890-3386 & 890-3395)
Slim design of only 17.5 or 22.5 mm saves space in the control panel

Approvals

CE, UL, TUV, CCC.

Standards

EN ISO 13849-1: PLe/Safety Category 4, IEC 62061: SIL3, EN81-1/-2.