Omron Surface Mount Power Relay, 12V dc Coil, 200A Switching Current, SPST

RS Stock No.: 684-0328Brand: OmronManufacturers Part No.: G9EA-1-B 48DC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Switching Current

200A

Number of Poles

1

Latching

No

Terminal Type

Screw

Length

98mm

Coil Resistance

12.8Ω

Minimum Operating Temperature

-40°C

Series

G9EC

Maximum Operating Temperature

+50°C

Depth

44mm

Height

86.7mm

Application

Power

Country of Origin

Japan

Product details

G9EC Series

"DC power relays capable of interrupting high capacity DC loads while enabling compact, low-noise, safe applications
Gas injected and hermetically sealed construction
Capable of switching 400V 200A DC loads and interrupting 1000A at 400Vdc max
Dimensions; L98xW44xH86.7 mm"

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 35,894.74

EGP 35,894.74 Each (ex VAT)

Omron Surface Mount Power Relay, 12V dc Coil, 200A Switching Current, SPST

EGP 35,894.74

EGP 35,894.74 Each (ex VAT)

Omron Surface Mount Power Relay, 12V dc Coil, 200A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Switching Current

200A

Number of Poles

1

Latching

No

Terminal Type

Screw

Length

98mm

Coil Resistance

12.8Ω

Minimum Operating Temperature

-40°C

Series

G9EC

Maximum Operating Temperature

+50°C

Depth

44mm

Height

86.7mm

Application

Power

Country of Origin

Japan

Product details

G9EC Series

"DC power relays capable of interrupting high capacity DC loads while enabling compact, low-noise, safe applications
Gas injected and hermetically sealed construction
Capable of switching 400V 200A DC loads and interrupting 1000A at 400Vdc max
Dimensions; L98xW44xH86.7 mm"

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more