Omron PCB Mount Non-Latching Relay, 24V dc Coil, 100A Switching Current, SPST
RS Stock No.: 232-6298Brand: OmronManufacturers Part No.: G7EB-1A DC24Distrelec Article No.: 30193232

Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
100A
Number of Poles
1
Coil Resistance
206 Ω
Coil Power
2.8W
Series
G7EB
Isolation Coil To Contact
10kV
Number of Coils
Single
Country of Origin
China
Stock information temporarily unavailable.
EGP 283,915.80
EGP 4,731.93 Each (In a Box of 60) (ex VAT)
Omron PCB Mount Non-Latching Relay, 24V dc Coil, 100A Switching Current, SPST
60
EGP 283,915.80
EGP 4,731.93 Each (In a Box of 60) (ex VAT)
Omron PCB Mount Non-Latching Relay, 24V dc Coil, 100A Switching Current, SPST
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
100A
Number of Poles
1
Coil Resistance
206 Ω
Coil Power
2.8W
Series
G7EB
Isolation Coil To Contact
10kV
Number of Coils
Single
Country of Origin
China