Omron Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Technical Document
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
HFD3-V
Maximum Switching Power DC
60 W
Length
15mm
Latching
No
Depth
7.5mm
Height
9mm
Dimensions
14.8 x 9.2 x 7.3mm
Terminal Type
Surface Mount
Switching Current
2A
Number of Poles
2
Minimum Operating Temperature
-40°C
Coil Power
140mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV
Maximum Switching Power AC
62.5VA
Electrical Life
100000 operations
Coil Resistance
178Ω
Operating Temperature Range
-40 → +85°C
Features
Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS
Contact Material
Silver Alloy
Country of Origin
China
EGP 529,600.00
EGP 662.00 Each (On a Reel of 800) (ex VAT)
800
EGP 529,600.00
EGP 662.00 Each (On a Reel of 800) (ex VAT)
Stock information temporarily unavailable.
800
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
HFD3-V
Maximum Switching Power DC
60 W
Length
15mm
Latching
No
Depth
7.5mm
Height
9mm
Dimensions
14.8 x 9.2 x 7.3mm
Terminal Type
Surface Mount
Switching Current
2A
Number of Poles
2
Minimum Operating Temperature
-40°C
Coil Power
140mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV
Maximum Switching Power AC
62.5VA
Electrical Life
100000 operations
Coil Resistance
178Ω
Operating Temperature Range
-40 → +85°C
Features
Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS
Contact Material
Silver Alloy
Country of Origin
China