Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 213-2151Brand: OmronManufacturers Part No.: G6K-2G-Y-TR DC12
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Maximum Switching Power DC

90 W

Series

HFD3

Latching

No

Length

10mm

Depth

6.5mm

Height

5.4mm

Dimensions

10 x 6.5 x 5.4mm

Terminal Type

Surface Mount

Number of Poles

2

Switching Current

1A

Minimum Operating Temperature

-40°C

Coil Power

100mW

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Contact Material

Silver Alloy

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV ac

Maximum Switching Power AC

62.5VA

Electrical Life

100000 operations

Coil Resistance

1300Ω

Operating Temperature Range

-40 → +70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (On a Reel of 1800) (ex VAT)

Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

P.O.A.

Each (On a Reel of 1800) (ex VAT)

Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Maximum Switching Power DC

90 W

Series

HFD3

Latching

No

Length

10mm

Depth

6.5mm

Height

5.4mm

Dimensions

10 x 6.5 x 5.4mm

Terminal Type

Surface Mount

Number of Poles

2

Switching Current

1A

Minimum Operating Temperature

-40°C

Coil Power

100mW

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Contact Material

Silver Alloy

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV ac

Maximum Switching Power AC

62.5VA

Electrical Life

100000 operations

Coil Resistance

1300Ω

Operating Temperature Range

-40 → +70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more