Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPST

RS Stock No.: 683-9069Brand: OmronManufacturers Part No.: G4W-1112P-US-TV8 DC12Distrelec Article No.: 30171195
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

30.5mm

Coil Resistance

180Ω

Contact Material

Silver

Minimum Operating Temperature

-25°C

Series

G4W

Maximum Operating Temperature

+55°C

Height

30.5mm

Depth

19.5mm

Maximum Switching Power AC

3.75 kVA

Maximum Switching Power DC

375 W

Application

Power

Country of Origin

China

Product details

G4W Series

Impulse withstand voltage of 10,000V between input and output (coil and contact)
Creepage distance of 8mm typically
Low power consumption (0.8W)
Ideal for power supply switching
Unsealed DPST-NO types conform to TV-5 rating
Unsealed SPST-NO types conform to TV-8 rating

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,148.44

EGP 1,148.44 Each (ex VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPST
Select packaging type

EGP 1,148.44

EGP 1,148.44 Each (ex VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

15A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

30.5mm

Coil Resistance

180Ω

Contact Material

Silver

Minimum Operating Temperature

-25°C

Series

G4W

Maximum Operating Temperature

+55°C

Height

30.5mm

Depth

19.5mm

Maximum Switching Power AC

3.75 kVA

Maximum Switching Power DC

375 W

Application

Power

Country of Origin

China

Product details

G4W Series

Impulse withstand voltage of 10,000V between input and output (coil and contact)
Creepage distance of 8mm typically
Low power consumption (0.8W)
Ideal for power supply switching
Unsealed DPST-NO types conform to TV-5 rating
Unsealed SPST-NO types conform to TV-8 rating

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more