Omron G3VM Series Industrial Relay, Surface Mount

RS Stock No.: 254-3121Brand: OmronManufacturers Part No.: G3VM-63G(TR05)Distrelec Article No.: 30171192
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Mounting Type

Surface Mount

Contact Configuration

SPST-NC

Output Device

MOSFET

Series

G3VM

Country of Origin

Japan

EGP 128,955.00

EGP 257.91 Each (On a Reel of 500) (ex VAT)

Omron G3VM Series Industrial Relay, Surface Mount

EGP 128,955.00

EGP 257.91 Each (On a Reel of 500) (ex VAT)

Omron G3VM Series Industrial Relay, Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Mounting Type

Surface Mount

Contact Configuration

SPST-NC

Output Device

MOSFET

Series

G3VM

Country of Origin

Japan