Technical Document
Specifications
Brand
OmronMaximum Control Voltage
2.42 Vdc
Maximum Load Current
550 mA
Mounting Type
Surface Mount
Maximum Load Voltage
100 V
Switching Type
T-switch
Manufacturer Part No.
G3VM-61MT(TR05)
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 4,045.21
EGP 4,045.21 Each (ex VAT)
Omron Solid State Interface Relay, 2.42 Vdc Control, 550 mA Load, Surface Mount Mount
Select packaging type
Standard
1
EGP 4,045.21
EGP 4,045.21 Each (ex VAT)
Omron Solid State Interface Relay, 2.42 Vdc Control, 550 mA Load, Surface Mount Mount
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronMaximum Control Voltage
2.42 Vdc
Maximum Load Current
550 mA
Mounting Type
Surface Mount
Maximum Load Voltage
100 V
Switching Type
T-switch
Manufacturer Part No.
G3VM-61MT(TR05)
Country of Origin
Japan