Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 271-1863Brand: OmronManufacturers Part No.: G2RV-ST701 24VDC
brand-logo

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

250V ac

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V

Terminal Type

Screw

Switching Voltage

400V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

13.5mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

21.6-26.4V

Turn On Time

20ms

Control Resistance

100mΩ

Life

70000 cycles

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Input Resistance

1.8kΩ

Dimensions

88 x 90 x 6.2mm

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

EGP 1,414.07

EGP 1,414.07 Each (ex VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

EGP 1,414.07

EGP 1,414.07 Each (ex VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

250V ac

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V

Terminal Type

Screw

Switching Voltage

400V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

13.5mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

21.6-26.4V

Turn On Time

20ms

Control Resistance

100mΩ

Life

70000 cycles

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Input Resistance

1.8kΩ

Dimensions

88 x 90 x 6.2mm

Country of Origin

Malaysia

You may be interested in