Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Plug In Power Relay, DPDT

RS Stock No.: 828-6754Brand: OmronManufacturers Part No.: G2R-2-S AC24(S)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Contact Configuration

DPDT

Mounting Type

Plug In

Number of Poles

2

Terminal Type

Plug In

Length

29mm

Depth

13mm

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Height

35.5mm

Dimensions

29 x 13 x 35.5mm

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 987.38

EGP 987.38 Each (ex VAT)

Omron Plug In Power Relay, DPDT

EGP 987.38

EGP 987.38 Each (ex VAT)

Omron Plug In Power Relay, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Contact Configuration

DPDT

Mounting Type

Plug In

Number of Poles

2

Terminal Type

Plug In

Length

29mm

Depth

13mm

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Height

35.5mm

Dimensions

29 x 13 x 35.5mm

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more