Omron Colour Vision Sensor - 320 x 240 pixels

RS Stock No.: 146-6112Brand: OmronManufacturers Part No.: FQ2-D30Distrelec Article No.: 30145412
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

White Light

Imaging Technology

CMOS

Vision Color Type

Colour

Resolution

320 x 240 Pixels

Output Type

PNP

Communication Protocol

IO-LINK

Supply Voltage

21.6 → 26.4 V dc

Maximum Current

200 mA

Terminal Type

Cable

Housing Material

ABS

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

EGP 88,803.01

EGP 88,803.01 Each (ex VAT)

Omron Colour Vision Sensor - 320 x 240 pixels

EGP 88,803.01

EGP 88,803.01 Each (ex VAT)

Omron Colour Vision Sensor - 320 x 240 pixels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Light Source

White Light

Imaging Technology

CMOS

Vision Color Type

Colour

Resolution

320 x 240 Pixels

Output Type

PNP

Communication Protocol

IO-LINK

Supply Voltage

21.6 → 26.4 V dc

Maximum Current

200 mA

Terminal Type

Cable

Housing Material

ABS

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C