Technical Document
Specifications
Brand
OmronSeries
F3SJ
Beam Resolution
20mm
Component Type
Receiver, Sender
Safety Type
4
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number Of Beams
18
Protective Height
385mm
Minimum Scanning Distance
0.2m
Maximum Scanning Distance
7m
Maximum Response Time
15 (On to Off) ms, 70 (Off to On) ms
Height
454mm
Supply Voltage
24 V dc
Length
30mm
Features
Muting
Terminal Type
M12 Connector
Application
Hand
Dimensions
30 x 30 x 454 mm
Width
30mm
Product details
F3SJ-E Safety Light Curtain & Accessories
Fast and easy installation
Easy to view diagnostics
Resolution: 25 mm (1.01 in.)
Range: 7 m (23 ft.)
Protected heights: 185 to 1105 mm (7.28 to 43.50 in.)
Very compact size: 30 x 30 mm (1.18 x 1.18 in.)
Cross talk prevention
A range of accessories are available
The F3SJ-E light curtain is ideal for straight forward on/off detection applications as it simply stops the machine upon detection of personnel. The light curtains reduced wiring, quick mount brackets and easy to view alignment beams mean fast and easy installation. Additionally, one fixed response time means the safety distance is now easier to calculate. The F3SJ-E is made with an aluminium case, PMMA resin (acrylic) optical cover and ABS resin PBT cap.
Approvals
TUV, cULus, CE marked.
Standards
IEC 61496-1, EN 61496-1 UL 61496-1, Type 4 ESPE (Electro-Sensitive Protective Equipment)
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
Light Curtain
EGP 119,177.82
EGP 119,177.82 1 Pair (ex VAT)
1
EGP 119,177.82
EGP 119,177.82 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSeries
F3SJ
Beam Resolution
20mm
Component Type
Receiver, Sender
Safety Type
4
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number Of Beams
18
Protective Height
385mm
Minimum Scanning Distance
0.2m
Maximum Scanning Distance
7m
Maximum Response Time
15 (On to Off) ms, 70 (Off to On) ms
Height
454mm
Supply Voltage
24 V dc
Length
30mm
Features
Muting
Terminal Type
M12 Connector
Application
Hand
Dimensions
30 x 30 x 454 mm
Width
30mm
Product details
F3SJ-E Safety Light Curtain & Accessories
Fast and easy installation
Easy to view diagnostics
Resolution: 25 mm (1.01 in.)
Range: 7 m (23 ft.)
Protected heights: 185 to 1105 mm (7.28 to 43.50 in.)
Very compact size: 30 x 30 mm (1.18 x 1.18 in.)
Cross talk prevention
A range of accessories are available
The F3SJ-E light curtain is ideal for straight forward on/off detection applications as it simply stops the machine upon detection of personnel. The light curtains reduced wiring, quick mount brackets and easy to view alignment beams mean fast and easy installation. Additionally, one fixed response time means the safety distance is now easier to calculate. The F3SJ-E is made with an aluminium case, PMMA resin (acrylic) optical cover and ABS resin PBT cap.
Approvals
TUV, cULus, CE marked.
Standards
IEC 61496-1, EN 61496-1 UL 61496-1, Type 4 ESPE (Electro-Sensitive Protective Equipment)
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8