Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 91 Beam(s), 14mm Resolution

RS Stock No.: 262-6591Brand: OmronManufacturers Part No.: F3SG4SRA092014F.1
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

91

Country of Origin

China

Stock information temporarily unavailable.

EGP 243,405.69

EGP 243,405.69 Each (ex VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 91 Beam(s), 14mm Resolution

EGP 243,405.69

EGP 243,405.69 Each (ex VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 91 Beam(s), 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

91

Country of Origin

China