Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s)

RS Stock No.: 757-7617Brand: OmronManufacturers Part No.: F3S-TGR-CL2A-K2C-500
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Series

F3S-TGR-CL

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

Number Of Beams

2

Protective Height

518mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

12m

Maximum Response Time

13 ms

Length

682mm

Height

48mm

Features

Auto Reset, EMD, Interlock With Manual Reset, Muting

Dimensions

682 x 37 x 48 mm

Terminal Type

M12 Connector

Application

Finger, Hand

Width

37mm

Country of Origin

Netherlands

Product details

F3S-TGR-CL Light Beam

The F3S-TGR-CL light beam is a multi-beam sensor designed for perimeter and access protection which complies with EN 61496-1. The light beams are available in Category 2 (PL c) and Category 4 (PL e) with integrated muting function. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.

Simple to wire, mount and configure
DIP-switch setup for muting, pre-reset, interlock function and optical coding
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active versions (F3S-TGR-CL2-K) have a sensing distance of 0.5 to 40m
Short range active/passive versions (F3S-TGR-CL2-K_C) have a sensing distance of 0.5 to either 7, 8 or 12m

Perimeter and Access Guard

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 127,216.69

EGP 127,216.69 1 Pair (ex VAT)

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s)

EGP 127,216.69

EGP 127,216.69 1 Pair (ex VAT)

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Series

F3S-TGR-CL

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

Number Of Beams

2

Protective Height

518mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

12m

Maximum Response Time

13 ms

Length

682mm

Height

48mm

Features

Auto Reset, EMD, Interlock With Manual Reset, Muting

Dimensions

682 x 37 x 48 mm

Terminal Type

M12 Connector

Application

Finger, Hand

Width

37mm

Country of Origin

Netherlands

Product details

F3S-TGR-CL Light Beam

The F3S-TGR-CL light beam is a multi-beam sensor designed for perimeter and access protection which complies with EN 61496-1. The light beams are available in Category 2 (PL c) and Category 4 (PL e) with integrated muting function. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.

Simple to wire, mount and configure
DIP-switch setup for muting, pre-reset, interlock function and optical coding
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active versions (F3S-TGR-CL2-K) have a sensing distance of 0.5 to 40m
Short range active/passive versions (F3S-TGR-CL2-K_C) have a sensing distance of 0.5 to either 7, 8 or 12m

Perimeter and Access Guard

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more