Technical Document
Specifications
Brand
OmronSeries
F3S-TGR-CL
Beam Resolution
14mm
Component Type
Receiver, Sender
Safety Type
2
PL EN ISO 13849-1
c
Number Of Beams
2
Protective Height
900mm
Minimum Scanning Distance
0.2m
Maximum Scanning Distance
6m
Maximum Response Time
103 ms
Supply Voltage
24 V dc
Length
952mm
Height
48mm
Application
Finger, Hand
Features
Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function
Dimensions
952 x 37 x 48 mm
Width
37mm
Terminal Type
M12 Connector
Product details
F3S-TGR-CL Safety Light Curtain
The F3S-TGR-CL light curtain is a safety sensor designed for finger and hand protection which complies with EN 61496-1 and EN ISO 13849-1. The light curtains are available in Category 2 (PL c) and Category 4 (PL e) with integrated safety control functions. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.
Simple to wire, mount and configure
DIP-switch setup for blanking, interlock function, muting and optical coding
Floating blanking and Fixed blanking supported
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active system
Sensing distance 0.2 to 6m (14 mm) and 0.2 to 14m (35 mm)
Light Curtain
EGP 188,812.85
EGP 188,812.85 1 Pair (ex VAT)
1
EGP 188,812.85
EGP 188,812.85 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSeries
F3S-TGR-CL
Beam Resolution
14mm
Component Type
Receiver, Sender
Safety Type
2
PL EN ISO 13849-1
c
Number Of Beams
2
Protective Height
900mm
Minimum Scanning Distance
0.2m
Maximum Scanning Distance
6m
Maximum Response Time
103 ms
Supply Voltage
24 V dc
Length
952mm
Height
48mm
Application
Finger, Hand
Features
Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function
Dimensions
952 x 37 x 48 mm
Width
37mm
Terminal Type
M12 Connector
Product details
F3S-TGR-CL Safety Light Curtain
The F3S-TGR-CL light curtain is a safety sensor designed for finger and hand protection which complies with EN 61496-1 and EN ISO 13849-1. The light curtains are available in Category 2 (PL c) and Category 4 (PL e) with integrated safety control functions. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.
Simple to wire, mount and configure
DIP-switch setup for blanking, interlock function, muting and optical coding
Floating blanking and Fixed blanking supported
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active system
Sensing distance 0.2 to 6m (14 mm) and 0.2 to 14m (35 mm)