Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

RS Stock No.: 219-2280Brand: OmronManufacturers Part No.: EE-SX671
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Connector

Maximum dc Voltage

24V

Terminal Type

PCB Pin

Light Source

Infrared

IP Rating

IP50

Maximum Current

100 mA

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

EE-SX47/67

Minimum Operating Temperature

-25°C

Standards Met

CE

Country of Origin

Japan

Product details

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454

Stock information temporarily unavailable.

EGP 2,187.15

EGP 2,187.15 Each (ex VAT)

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

EGP 2,187.15

EGP 2,187.15 Each (ex VAT)

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Connector

Maximum dc Voltage

24V

Terminal Type

PCB Pin

Light Source

Infrared

IP Rating

IP50

Maximum Current

100 mA

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

EE-SX47/67

Minimum Operating Temperature

-25°C

Standards Met

CE

Country of Origin

Japan

Product details

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454