Technical Document
Specifications
Brand
OmronAccessory Type
Adapter
Minimum Temperature
-20°C
Maximum Temperature
+80°C
Series
EBPC
Material
SUS304
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 9,994.64
EGP 9,994.64 Each (ex VAT)
Omron, EBPC Series Adapter
1
EGP 9,994.64
EGP 9,994.64 Each (ex VAT)
Omron, EBPC Series Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Adapter
Minimum Temperature
-20°C
Maximum Temperature
+80°C
Series
EBPC
Material
SUS304
Country of Origin
Japan