Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron E6F Series Absolute Absolute Encoder, 256 ppr, NPN Open Collector Signal, Solid Type, 10mm Shaft

RS Stock No.: 822-6402Brand: OmronManufacturers Part No.: E6F-AG5C-C 256 2MDistrelec Article No.: 30401982
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Absolute

Series

E6F

Pulses Per Revolution

256

Maximum Revolutions

5000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Solid

Supply Voltage

12 → 24 V dc

Shaft Diameter

10mm

Resolution

10 bit

IP Rating

IP65

Overall Height

85mm

Interface

SSI-Gray

Overall Width

60mm

Minimum Operating Temperature

-10°C

Mounting Type

Servo Mounting Bracket

Maximum Operating Temperature

+70°C

Switching Frequency

20 kHz

Current Rating

60 mA

Connection Type

Cable

Product details

General Purpose Incremental Encoders

Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..

Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm

Omron Incremental Rotary Encoders

Stock information temporarily unavailable.

EGP 65,867.56

EGP 65,867.56 Each (ex VAT)

Omron E6F Series Absolute Absolute Encoder, 256 ppr, NPN Open Collector Signal, Solid Type, 10mm Shaft

EGP 65,867.56

EGP 65,867.56 Each (ex VAT)

Omron E6F Series Absolute Absolute Encoder, 256 ppr, NPN Open Collector Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Absolute

Series

E6F

Pulses Per Revolution

256

Maximum Revolutions

5000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Solid

Supply Voltage

12 → 24 V dc

Shaft Diameter

10mm

Resolution

10 bit

IP Rating

IP65

Overall Height

85mm

Interface

SSI-Gray

Overall Width

60mm

Minimum Operating Temperature

-10°C

Mounting Type

Servo Mounting Bracket

Maximum Operating Temperature

+70°C

Switching Frequency

20 kHz

Current Rating

60 mA

Connection Type

Cable

Product details

General Purpose Incremental Encoders

Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..

Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm

Omron Incremental Rotary Encoders