Omron E5EN Panel Mount PID Temperature Controller, 48 x 48mm 4 Input, 4 Output Position-proportional <BR/>relay output,

RS Stock No.: 215-4012Brand: OmronManufacturers Part No.: E5EN-HPRR2BFM-500 100-240 VAC
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Position-proportional <BR/>relay output, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

4

Number of Outputs

4

Control Type

ON/OFF, PID, Proportional Valve

Mounting Type

Panel Mount

Series

E5EN

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Stock information temporarily unavailable.

EGP 58,387.07

EGP 58,387.07 Each (ex VAT)

Omron E5EN Panel Mount PID Temperature Controller, 48 x 48mm 4 Input, 4 Output Position-proportional <BR/>relay output,

EGP 58,387.07

EGP 58,387.07 Each (ex VAT)

Omron E5EN Panel Mount PID Temperature Controller, 48 x 48mm 4 Input, 4 Output Position-proportional <BR/>relay output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Position-proportional <BR/>relay output, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

4

Number of Outputs

4

Control Type

ON/OFF, PID, Proportional Valve

Mounting Type

Panel Mount

Series

E5EN

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block