Omron E5CN Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output SSR, Solid State Relay, Logic, 24 V

RS Stock No.: 265-1628Brand: OmronManufacturers Part No.: E5CNHQ2MD500ACDC24
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Inputs

2 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Series

E5CN

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Country of Origin

China

Stock information temporarily unavailable.

EGP 36,053.29

EGP 36,053.29 Each (ex VAT)

Omron E5CN Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output SSR, Solid State Relay, Logic, 24 V

EGP 36,053.29

EGP 36,053.29 Each (ex VAT)

Omron E5CN Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output SSR, Solid State Relay, Logic, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Inputs

2 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Series

E5CN

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Country of Origin

China