Omron E5CD Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output SSR, Solid State Relay, Logic, 100 → 240

RS Stock No.: 136-8654Brand: OmronManufacturers Part No.: E5CD-QX2A6M-002
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20, IP66

Range

Omron E5CD

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Series

E5CD

Mounting Type

Panel Mount

Termination Type

Screw terminal block

Panel Depth

62mm

Country of Origin

China

Product details

E5CD Digital Temperature Controllers

E5CD series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications.

Features and Benefits

48 x48 mm
4-digit, dual displays PV/SV
Functions specialised for packaging machines
Functions specialised for water-cooled extruders
Indication data (power ON time, ambient temperature and output On/Off count)
Draw-out structure for easy maintenance

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Stock information temporarily unavailable.

EGP 41,060.89

EGP 41,060.89 Each (ex VAT)

Omron E5CD Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output SSR, Solid State Relay, Logic, 100 → 240

EGP 41,060.89

EGP 41,060.89 Each (ex VAT)

Omron E5CD Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output SSR, Solid State Relay, Logic, 100 → 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20, IP66

Range

Omron E5CD

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Series

E5CD

Mounting Type

Panel Mount

Termination Type

Screw terminal block

Panel Depth

62mm

Country of Origin

China

Product details

E5CD Digital Temperature Controllers

E5CD series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications.

Features and Benefits

48 x48 mm
4-digit, dual displays PV/SV
Functions specialised for packaging machines
Functions specialised for water-cooled extruders
Indication data (power ON time, ambient temperature and output On/Off count)
Draw-out structure for easy maintenance

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges