Omron E5CC Panel Mount PID Temperature Controller, 96 x 96mm, 1 Output SSR, Solid State Relay, Logic, 20.4 →

Technical Document
Specifications
Brand
OmronOutput Type
SSR, Solid State Relay, Logic
Supply Voltage
20.4 → 26.4 V
Size
96 x 96mm
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
-10 → +55 °C
Control Type
ON/OFF, PID Controller
Series
E5CC
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Range
+10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C
Mounting Type
Panel Mount
Additional Functionality
ON/OFF, PID Controller
Panel Depth
60mm
Termination Type
Screw
Product details
E5CC Digital Temperature Controller
Omrons E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.
The controllers compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CCs large 15.2 mm LED characters provide increased visibility in any application.
PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.
Features and Benefits
• Large white LCD display
• 15.2 mm characters
• Dual PV/SV 4-digit display
• 50 ms high-speed sampling
• Short 60 mm housing case
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
Approvals
CE
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
EGP 23,474.39
EGP 23,474.39 Each (ex VAT)
1
EGP 23,474.39
EGP 23,474.39 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Type
SSR, Solid State Relay, Logic
Supply Voltage
20.4 → 26.4 V
Size
96 x 96mm
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
-10 → +55 °C
Control Type
ON/OFF, PID Controller
Series
E5CC
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Range
+10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C
Mounting Type
Panel Mount
Additional Functionality
ON/OFF, PID Controller
Panel Depth
60mm
Termination Type
Screw
Product details
E5CC Digital Temperature Controller
Omrons E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.
The controllers compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CCs large 15.2 mm LED characters provide increased visibility in any application.
PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.
Features and Benefits
• Large white LCD display
• 15.2 mm characters
• Dual PV/SV 4-digit display
• 50 ms high-speed sampling
• Short 60 mm housing case
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
Approvals
CE