Technical Document
Specifications
Brand
OmronOutput Type
SSR, Solid State Relay, Logic
Supply Voltage
24 V ac/dc
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
3
Control Type
ON/OFF, PID, 2-PID Controller
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Series
E5CC
Mounting Type
Panel Mount
Termination Type
Push-In plus terminal blocks
Country of Origin
China
EGP 32,270.74
EGP 32,270.74 Each (ex VAT)
1
EGP 32,270.74
EGP 32,270.74 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Type
SSR, Solid State Relay, Logic
Supply Voltage
24 V ac/dc
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
3
Control Type
ON/OFF, PID, 2-PID Controller
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Series
E5CC
Mounting Type
Panel Mount
Termination Type
Push-In plus terminal blocks
Country of Origin
China