Technical Document
Specifications
Brand
OmronAccessory Type
Panel Mount
Supply Voltage
240 V
Size
89 x 43.2mm
Number of Inputs
2
Number of Outputs
2
Mounting Type
Panel Mount
Series
E53
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 2,494.78
EGP 2,494.78 Each (ex VAT)
Omron Output Unit
1
EGP 2,494.78
EGP 2,494.78 Each (ex VAT)
Omron Output Unit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Panel Mount
Supply Voltage
240 V
Size
89 x 43.2mm
Number of Inputs
2
Number of Outputs
2
Mounting Type
Panel Mount
Series
E53
Country of Origin
Japan