Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

RS Stock No.: 214-7924Brand: OmronManufacturers Part No.: E3Z-T81-L 5M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

Cable 5 m

Series

E3Z

EGP 7,421.33

EGP 7,421.33 Each (ex VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

EGP 7,421.33

EGP 7,421.33 Each (ex VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

Cable 5 m

Series

E3Z